12VDC 120mm Tubeaxial Fan 620 mA 120 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)

$16.95 ea

2 ship on Apr. 16


  • Jameco Part no.: 2231478
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1212UB-F52
  • HTS code: 8414599080
  • Electronics Parts Locator

12VDC 120mm Tubeaxial Fan 620 mA 120 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AD1212UB-F52
  • Rated Voltage: 12 VDC
  • Current: 620 mA
  • Power: 7.44 Watts
  • Rated Speed: 3200 rpm
  • Air Flow: 120 CFM
  • Noise: 48 dB/A
  • Size: 120 x 120 x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection: 11" lead wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)120
BearingBall
Current (mA)620
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)48
Connection (Leads)(3) 11", lock rotor
Power (Watts)7.44
Speed3200


Report a problem
Suggest a product