# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.49 |
50+ | $9.95 |
Specification | Value |
---|---|
Voltage (VDC) | 48 |
Height - mm | 120 |
Width - mm | 120 |
Depth - mm | 38 |
Air Flow (CFM) | 105 |
Bearing | Ball |
Current (mA) | 180 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 46.7 |
Connection (Leads) | (4) 11", PWM + FG |
Power (Watts) | 8.6 |
Speed | 2800 |