12 VDC 1 Amp Regulated Switching Wall Adapter

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$8.95 ea

170 ship on Jun. 11


  • Jameco Part no.: 2231662
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ12-120100-AU
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 VDC 1 Amp Regulated Switching Wall Adapter

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: GQ12-120100-AU
  • Input Voltage: 100-240 VAC @ 50-60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 1000 mA (1A)
  • Output Connector: 2.5 mm x 5.5 mm, Center positive female barrel plug
  • Size (H" x W" x D"): 2.7 x 1.6 x 1.1
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Energy Efficiency: Level VI
  • Weight: 0.3 lbs.
  • Agency Approvals: Conforms to UL Standard 60065, Certified to CSA Std. C22.2 No. 60065, ETL Listed, Intertek 4007202


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Output Connector Diameters2.5mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.6 x 1.1
Agency ApprovalsN, A
AC Power CordN/A
Number of Outputs1
Power Rating12 W
Efficiency82.9%
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Product Length2.7 in.
Height1.6 in.
Depth1.1 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product