12 VDC 1.5 Amp Regulated Switching Wall Adapter

You may also like:
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A

$9.95 ea

157 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2231671
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ15-120150-AU
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.49

Request a Large Quantity Quote

12 VDC 1.5 Amp Regulated Switching Wall Adapter

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: GQ12-120150-AU
  • Input Voltage: 100-240 VAC @ 50-60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 1500 mA (1.5A)
  • Output Connector: 2.5 mm x 5.5 mm, Center positive female barrel plug
  • Size (H" x W" x D"): 2.7 x 1.6 x 1.1
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Agency Approvals: UL/CUL
  • Energy Efficiency: Level VI
  • Weight: 0.3 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)2.7
Width (inch)1.6
Height (inch)1.1
MFR Product FamilyGQ
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product