5 VDC 40x40x10 mm Brushless Fan 4.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405HB-G70(TS) AD0405HB-G70(TS)
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
Clearance

$9.95 ea

10% discount applied in cart

273 ship on May. 6


  • Jameco Part no.: 2231742
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405LB-G70
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

5 VDC 40x40x10 mm Brushless Fan 4.7 CFM

Features:

  • Manufacture: ADDA
  • Manufacture#: AD0405LB-G70
  • Size: 40mm x 40mm x 10mm (W x H x D)
  • Voltage: 5 VDC
  • Current: 80 mA
  • Bearing type: Ball
  • Power: 0.4 Watt
  • Air flow: 4.7 CFM
  • Noise: 21 dBA
  • Connection: (2) 11" wire leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)4.7
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)21
Termination11" Wires
Power Rating0.4 W


Report a problem
Suggest a product