Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 VDC 40x40x20 mm Brushless Fan 7.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
Slashed Prices - Limited Quantity

$10.95 ea

33 ship on Aug. 6


  • Jameco Part no.: 2231806
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424LB-C50
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

24 VDC 40x40x20 mm Brushless Fan 7.7 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0424LB-C50
  • Voltage: 24 VDC
  • Current: 60 mA
  • Power: 1.4 Watts
  • Bearing type: Ball
  • Air Flow: 7.7 CFM
  • Noise: 25 dBA
  • Connections: 12" lead wires
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm40
Width - mm40
Depth - mm20
Air Flow (CFM)7.7
BearingBall
Current (mA)60
Agency ApprovalsUL/TUV/CE
Noise (dBA)25
Connection (Leads)12"
Power (Watts)1.4


Report a problem
Suggest a product