Mini Piezo Alarm Siren with 3 Inch Wire Leads

You may also like:
SL15R3120LA-R SL15R3120LA-R
SV/PS1 SV/PS1
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
7S3240LFLA 7S3240LFLA
23S3120ANLF-PN 23S3120ANLF-PN

$5.95 ea

356 ship on Oct. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2231849
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LD-72
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

Mini Piezo Alarm Siren with 3" Wire Leads

Features:

  • Manufacturer: ValuePro
  • Manufacture#: LD-72
  • Rated Voltage: 12 VDC @ 110 mA
  • Voltage Range: 6-15 VDC
  • Sound (dB): 108 (min.)
  • Frequency: High Frequency Warble
  • Dimension: 1.87" L x 1.5" W x 0.90" H
  • Material Housing: High Impact Black ABS Plastic Casing
  • 3" Wire leads, 22 AWG Stranded Tinned Copper


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product