Magnetic Transducer 1.5V 10 mA 2048Hz 140Ω 2 pins

You may also like:
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
CB-12HN CB-12HN
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN
Price Reduced

$0.25 ea

9,737 ship on Nov. 15


  • Jameco Part no.: 2231857
  • Manufacturer: Arndt
  • Manufacturer no.: 9000003613
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.09

Request a Large Quantity Quote

Magnetic Transducer 1.5V 10 mA 2048Hz 140Ω 2 pins

Features:

  • Rated Voltage: 1.5 VDC @ 10 mA
  • Operating Voltage: 1-2VDC
  • Coil Resistance: 50Ω
  • Coil Impedance: 140Ω
  • Sound (dB): 70
  • Resonant Frequency: 2048 Hz
  • Operating Temperature: -20°C to +60°C
  • Terminal Type: 2 pin
  • Dimensions: 0.21" H x 0.47" Dia.
  • Housing Material: Noryl SEI


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product