DC Brushless Fans
4.68" (120mm)
24 VDC 120 mm x 32 mm Tubeaxial Fan 133 CFM
View larger image
Jameco Part no.:
2232104
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AD1224UB-Y5B
HTS code:
8414599080
Data Sheet (current)
[269 KB ]
ROHS Certificate
[54 KB ]
You may also like:
SCREW-8825-S
SCREW-8825
SC120-W5
SC120-W5B
JF0825B2H-R
AG04024XB157300
AD0424MX-G70
AD0824MB257004(OL5)
$16.95
ea
10% discount applied in cart
20 ship on Apr. 15
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$16.95
10+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2232104
Manufacturer:
ADDA Corporation
Manufacturer no.:
AD1224UB-Y5B
HTS code:
8414599080
Data Sheet (current)
[269 KB ]
ROHS Certificate
[54 KB ]
# of units
Price
1+
$16.95
10+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
24 VDC 120 mm x 32 mm Tubeaxial Fan 133 CFM
Ultra High Speed Fan with Ball Bearing, PWM + FG - Speed Sensor.
Specifications:
Manufacturer: Adda
Manfuacture#: AD1224UB-Y5B
Voltage: 24 VDC
Amperage: 320 mA
Power: 7.68 Watt
Bearing: Ball
Rated Speed: 3200 RPM
Air Flow: 133 CFM
Noise: 48.4 dBA
Size: 120 mm x 120 mm x 32 mm
Connection: (3) - 12' Lead Wires, Positive, Negative, PWM + FG - Speed Sensor
Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
24
Height - mm
120
Width - mm
120
Depth - mm
32
Air Flow (CFM)
133
Bearing
Ball
Current (mA)
320
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
48.4
Connection (Leads)
(3) 12", PWM + FG
Power (Watts)
7.68
Speed
3200
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Back to top
Accessories
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
Price: $0.79
Manufacturer P/N: SC120-W5
Fan Guard Steel 4.68" Metal
Price: $1.09
Manufacturer P/N: SC120-W5B
Fan Guard 120mm 4.72" Black Anode Black Anodized
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
24 VDC 120 mm x 32 mm Tubeaxial Fan 133 CFM
Image is representative only