12VDC 45 x 45 x 10 mm DC Brushless Tubeaxial Fan

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$10.95 ea

10% discount applied in cart

21 ship on Apr. 12


  • Jameco Part no.: 2232219
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD4512HX-G70(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

12VDC 45 x 45 x 10 mm DC Brushless Tubeaxial Fan

Features:

  • Manufacture: ADDA
  • Model#: AD4512HX-G70
  • Voltage: 12VDC
  • Current: 90 mA
  • Power: 1.08 Watts
  • Bearing Type: Hypro
  • Airflow: 9.1 CFM
  • Noise: 27.4
  • Connection: 11'' lead wires
  • Black Wire: Negative (-)
  • Red Wire: Positive (+)
  • Agency approvals: UL/CUL/CE/TUV
  • Weight: 0.05 lbs.


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm45
Width - mm45
Depth - mm10
Air Flow (CFM)9.1
BearingHypro
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)27.4
Connection (Leads)11"
Power (Watts)1.08


Report a problem
Suggest a product