Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Push Button Switch Contact SPST-NO 22mm

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.95 ea

333 ship on Feb. 28


  • Jameco Part no.: 2232788
  • Manufacturer: Altech
  • Manufacturer no.: ALTECH S1
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.25

Request a Large Quantity Quote

Push Button Switch Contact SPST-NO 22mm

Features:

  • Manufacturer: Altech Corp.
  • Manufacture#: S1
  • Contact Form: SPST - NO
  • Rated Voltage: 600VAC/VDC
  • Rated Current: 10A @ VAC/VDC
  • Temperature Range: -25°C to +70°C
  • Color: Green
  • Mechanical Life: 1 million operations
  • Service Life: 100,000 hours
  • Agency approvals: UL/CSA/VDE
  • Use with Push Button Operator (Recommended: 2AF2RH, p/n: 2232770)


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating10 @ 125 VAC
Body ColorGreen
Actuator ColorSilver
Termination StyleScrew Terminals
Pins2
Length (inch)0.5
Actuator TypeSold Separately
Voltage Rating (DC)600
Voltage Rating (AC)600
Mounting StylePanel
FeaturesFor use with Recessed Metal Operator (2AR2RH)
Electrical Life1000000 Cycles


Report a problem
Suggest a product