Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC Sleeve Brushless Fan 22.4 CFM 80x80x15 mm

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
Slashed Prices - Limited Quantity

$6.95 ea

51 ship on Feb. 27


  • Jameco Part no.: 2232948
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812MX-D71
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95

Request a Large Quantity Quote

12VDC Sleeve Brushless Fan 22.4 CFM 80x80x15 mm

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0812MX-D71
  • Voltage: 12 VDC
  • Current: 150 mA
  • Power: 1.80 Watt
  • Bearing Type: Sleeve
  • Speed (RPM): 2440
  • Air Flow: 22.4 CFM
  • Noise: 26 dBA
  • Dimension: 80 mm x 80 mm x 15 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm15
Air Flow (CFM)22.4
BearingHypro
Current (mA)150
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)26
Connection (Leads)12"
Power (Watts)1.8
Speed2440


Report a problem
Suggest a product