12VDC 70mm Sleeve Brushless Fan 34 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$7.95 ea

10% discount applied in cart

50 ship on Apr. 22


  • Jameco Part no.: 2233203
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0712HS-D71
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

12VDC 70mm Sleeve Brushless Fan 34 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0712HS-D71
  • Voltage: 12 VDC
  • Current: 250 mA (0.25A)
  • Power: 3 Watt
  • Bearing Type: Sleeve
  • Speed (RPM): 4000
  • Air Flow: 34 CFM
  • Noise: 40.3 dBA
  • Dimension: 70 mm x 70 mm x 15 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height70 mm
Width70 mm
Depth15 mm
Air Flow (CFM)34
BearingSleeve
Current Rating250 mA
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)40.3
Termination12" Wires
Power Rating3 W


Report a problem
Suggest a product