5VDC 80mm Sleeve Brushless Fan 29.9 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
Slashed Prices - Limited Quantity

$6.95 ea

56 ship on Jan. 23


  • Jameco Part no.: 2233211
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0805HS-D71
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95

Request a Large Quantity Quote

5VDC 80mm Sleeve Brushless Fan 29.9 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0805HS-D71
  • Voltage: 5 VDC
  • Current: 430 mA
  • Power: 2.15 Watt
  • Bearing Type: Sleeve
  • Speed (RPM): 3200
  • Air Flow: 29.9 CFM
  • Noise: 31.4 dBA
  • Dimension: 80 mm x 80 mm x 15 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)80
Width (mm)80
Height (mm)15
Air Flow (CFM)29.9
BearingSleeve
Current (mA)430
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)31.4
Connection (Leads)12"
Power (Watts)2.15
Speed3200


Report a problem
Suggest a product