48VDC 127mm Brushless Fan 161 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
AD0848XB-F71DS AD0848XB-F71DS
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
EFB1248VHE EFB1248VHE
Clearance

$29.95 ea

10% discount applied in cart

1 ship on Apr. 19


  • Jameco Part no.: 2233465
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1348HB-F51
  • HTS code: 8414599080
  • Electronics Parts Locator

48VDC 127mm Brushless Fan 161 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AD1348HB-F51
  • Voltage: 48 VDC
  • Current: 210 mA (0.21 A)
  • Power: 10.08 Watt
  • Bearing Type: Ball
  • Speed (RPM): 2950
  • Air Flow: 161 CFM
  • Noise: 53 dBA
  • Dimension: 127 mm x 127 mm x 38 mm
  • Connections: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm127
Width - mm127
Depth - mm38
Air Flow (CFM)161
BearingBall
Current (mA)210
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)53
Connection (Leads)12"
Power (Watts)10.08
Speed2950


Report a problem
Suggest a product