12VDC 40mm Brushless Fan 10.8 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
Price Reduced

$8.95 ea

49 ship on Nov. 11


  • Jameco Part no.: 2233924
  • Manufacturer: Sunon
  • Manufacturer no.: MF40201VX-10000-G99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12VDC 40mm Brushless Fan 10.8 CFM

Features

  • Manufacturer: Sunon
  • Manufacture#: MF40201VX-10000-G99
  • Voltage: 12 VDC
  • Current: 80 mA
  • Power: 1.06 Watt
  • Bearing Type: Vapo
  • Speed (RPM): 8000
  • Air Flow: 10.8 CFM
  • Noise: 27.5 dBA
  • Dimension: 40 mm x 40 mm x 20 mm
  • Connection: (3) - 12" Lead Wires, Red - positive, Black - negative, 3rd Wire - Speed Sensor
  • Agency Approvals: UL/TUV/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)10.8
BearingVapo
Current (mA)80
Power (Watts)1.06
Agency ApprovalsUL/CUL/TUV
Noise (dBA)27.5
Connection (Leads)(3) 12", speed sensor
Product TypeFan


Report a problem
Suggest a product