3 VDC Motor 7600 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$1.95 ea

1,429 ship on Jan. 20


  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

3 VDC Motor 7600 RPM

Features

  • Nominal Voltage: 3 VDC
  • Voltage Range: 1.5 to 4.5 VDC
  • Speed: 7600 RPM (@ max. efficiency)
  • Current: 0.636 Amps (@ max. efficiency)
  • Torque: 13.4 g-cm (@ max. efficiency)
  • Efficiency: 54.6%
  • Connection: (2) - 8" Lead Wires
  • Shaft Diameter: 0.07"
  • Shaft Length: 0.26"
  • Size (Diameter x Depth): 0.93" x 1.07"


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)3
Voltage Range (VDC)1.5 - 4.5
Current @ Max. Efficiency (A)0.636
Speed @ Max. Efficiency (RPM)7600
Torque @ Max. Efficiency (g-cm)13.4
Efficiency54
Terminal Type6" Wires
Shaft Diameter (inch)0.078
Shaft Length (inch)0.271
Size (Diameter x Depth) (inch).93 x 1.1


Report a problem
Suggest a product