12VDC 1A Regulated Switching Wall Adapter CEC Level VI

You may also like:
GE12I12-P1J GE12I12-P1J
PLA12R-120 PLA12R-120
SPS121 SPS121
SGA12U12-P1J SGA12U12-P1J
PSAC12R-120-R PSAC12R-120-R
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
HK-AW-120A125-US HK-AW-120A125-US

$7.95 ea

2,663 ship on May. 17


  • Jameco Part no.: 2233983
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DSA-12PFT-12FUS
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49
250+ $4.95

Request a Large Quantity Quote

12VDC 1A Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacture#: DSA-12PFT-12FUS
  • Input: 100 - 240VAC @ 47-63 Hz
  • Horizontal orientation (does not interfere with AC outlet above or below it)
  • Output: 12 VDC @ 1000 mA
  • Output Connector: 2.1 mm x 5.5 mm center positive female barrel plug
  • Output Cord Length: 5 Foot
  • Dimension: 2.7" H x 1.5" L x 1.1" W
  • Energy Efficiency: Level VI
  • UL Approved
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.1 x 1.5
Agency ApprovalsUL
AC Power CordN/A
Number of Outputs1
Power Rating12 W
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length2.7 in.
Height1.1 in.
Depth1.5 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product