LED Blue Diffused 5mm T-1 3/4 470nm 350mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.69 ea

22,817 ship on Jan. 15
18,000 ship on Jan. 29


  • Jameco Part no.: 2234071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LL-50ABD2E-017
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.35

Request a Large Quantity Quote

Blue Diffused LED 470 nm 2-Pin T1 3/4

Features

  • Manufacturer#: LL-50ABD2E-017
  • Emitting Color: Blue
  • Lens Feature: Diffused
  • Forward Voltage: 3.5VDC (typ.)
  • Forward Current: 20 mA
  • Brightness: 350 mcd (typ.)
  • Wavelength: 470 nm
  • Viewing Angle: 120°
  • Package size: T1-3/4
  • Diameter: 0.19'' (5mm)
  • Spacing: 0.10''


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorBlue
Brightness (mcd)350
Lens TypeDiffused
Viewing Angle (deg)55
Forward Voltage - Vf (Typ.)3.5
Forward Current - If (Typ.)20 mA
Wavelength470 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeBright


Report a problem
Suggest a product