# of units | Price |
---|---|
1+ | $3.25 |
10+ | $2.75 |
50+ | $2.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 0.4 |
Maximum Output Power (W) | 2 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 1.7mm x 3.0mm right angle |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 5 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL |
Efficiency (%) | 56.2 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 2 |
Width (inch) | 1 |
Height (inch) | 1.4 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |