Rectangular Connectors
USB
USB-A Female Single Port PCB Socket Vertical Thru Hole
View larger image
Jameco Part no.:
2234142
Manufacturer:
On Shore Technology
Manufacturer p/n:
USB-A1VSW6
HTS code:
8538907080
Data Sheet (current)
[70 KB ]
Substitute Products
You may also like:
USB-A-S-VT
USB-A-S-RA
USB-B-S-RA
USB-B-S-RA-CS1-SPCC-WT
1040-R
MUSB-B5-S-RA-SMT
Clearance
$0.45
ea
10% discount applied in cart
2,040 ship on Jan. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.45
10+
$0.39
100+
$0.35
1000+
$0.29
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2234142
Manufacturer:
On Shore Technology
Manufacturer no.:
USB-A1VSW6
HTS code:
8538907080
Data Sheet (current)
[70 KB ]
Substitute Products
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$0.45
10+
$0.39
100+
$0.35
1000+
$0.29
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
USB-A Female Single Port PCB Socket Vertical Thru Hole
Straight board mount socket with short body
Specification:
Manufacturer: OST Technology
Manufacture#: USB-A1VSW6-S
Voltage Rating: 30VAC (r.m.s.)
Current Rating: 1.5 A
Number of Contacts: 4
Insulator: PBT UL 94-0 White
Contacts: Brass
Shell Plating: 80µ Nickel over 50µ Cu
Operating Temperature: -55°C to +85°C
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
USB-A
Gender
Female Double
Number of Contacts
4
Body Orientation
Vertical
Mounting
PCB
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
USB-A Female Single Port PCB Socket Vertical Thru Hole
Image is representative only