Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter 12 VAC 830 mA 3.5 mm Male Plug

You may also like:
ACU120100Z9121 ACU120100Z9121
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240050 ADU240050
ADU240100D5531 ADU240100D5531
Clearance

$4.95 ea

10% discount applied in cart

18 ship on Oct. 1


  • Jameco Part no.: 2234214
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AC9084-BK01
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.25
50+ $3.65
250+ $3.25

Request a Large Quantity Quote

AC to AC Wall Adapter 12 VAC 830 mA 3.5 mm Male Plug

Output Connector: Male 3.5 mm plug

Specifications:

  • Manufacturer: Arndt
  • Manufacturer#: AC9084-BK01
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 12 VAC
  • Output Current: 830 mA (0.83A)
  • Size: 2.7" H x 1.9" W x 1.5" D
  • Case Color: Black
  • Output Cord Length: 10 Feet
  • Weight: 0.8 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)12
Output Current (A)0.83
Power Rating (VA)9.96
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA15-P
Secondary Side Connection3.5mm Plug
Output Cord Length (feet)10
Agency ApprovalsUL, CSA
Length (inch)2.7
Width (inch)1.9
Height (inch)1.5
ColorBlack


Report a problem
Suggest a product