AC to AC Wall Adapter 10 VAC 300 mA 2.5 mm Female Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100
Slashed Prices - Limited Quantity

$3.95 ea

409 ship on Jan. 24


  • Jameco Part no.: 2234222
  • Manufacturer: Arndt
  • Manufacturer no.: A35100300
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $2.95
100+ $2.49

Request a Large Quantity Quote

AC to AC Wall Adapter 10 VAC 300 mA 2.5 mm Female Plug

Specifications:

  • Manufacturer: Arndt
  • Manufacture#: A35100300
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 10 VAC
  • Output Current: 300 mA (0.3A)
  • Size: 2.4" H x 1.7" W x 1.6" D
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.4 lbs.
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)10
Output Current (A)0.3
Power Rating (VA)3
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL
Length (inch)2.4
Width (inch)1.7
Height (inch)1.6
ColorBlack


Report a problem
Suggest a product