Wall Adapter Linear Power Supply 10 VAC 500mA 5 Watt 3.5mm Male Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ACU120050R ACU120050R
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100
Price Reduced

$3.95 ea

58 ship on Oct. 18


  • Jameco Part no.: 2234231
  • Manufacturer: Arndt
  • Manufacturer no.: P11B-10
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95

Request a Large Quantity Quote

Wall Adapter Linear Power Supply 10 VAC 0.5A 5 Watt

Specifications

  • Output Voltage - Channel 1: 10 VAC
  • Output Current - Channel 1: 0.5A
  • Number of Outputs: 1
  • Maximum Output Power (W): 5
  • Input Voltage: 120 VAC
  • Input Frequency: 60 Hz
  • Maximum Input Current: 0.06A
  • Type: Linear
  • LED Indicator: No
  • Style: Wall Adapter
  • Mounting Style: Wall
  • Length (inch): 1.7
  • Width (inch): 2.1
  • Height (inch): 2.2
  • Agency Approvals: UL
  • Output Connector Type: Male plug
  • Output Connector Diameters: 3.5mm
  • Polarity: -
  • For indoor use only
  • Output Cord Length: 6 feet
  • Color: Black
  • Product Type: AC to AC Power Supply


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)10
Output Current (A)0.5
Power Rating (VA)5
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA15-P
Secondary Side Connection3.5mm Plug
Agency ApprovalsUL
Length (inch)1.7
Width (inch)2.1
Height (inch)2.2
ColorBlack
Output Cord Length (feet)6


Report a problem
Suggest a product