1000 uF 16V Radial Capacitor 20% 105C 12x14x5 mm

You may also like:
R1000/16 R1000/16
R1000/25 R1000/25
RB1000/16-R RB1000/16-R
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
Clearance

$0.39 ea

10% discount applied in cart

7,269 ship on Jan. 15


  • Jameco Part no.: 2234302
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB1000/16-12
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

1000 uF 16V Radial Capacitor 20% 105C 12x14x5 mm

Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: RB1000/16-12
  • Capacitance: 1000µF
  • Volt: 16VDC
  • Size (mm): 12 x 14 x 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)16
Tolerance (%)20
Size (mm)(Dia. x H x LS)12 x 14 x 5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product