# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
250+ | $6.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 171 |
Output Current (A) | 0.7 |
Additional Output Voltages (VDC) | 57 to 171 |
Input Voltage (VAC) | 120 to 277 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 9.4 |
Width (inch) | 1.8 |
Height (inch) | 1.3 |
PFC Function | Yes |
Agency Approvals | UL/CUL/FCC/CE |
Maximum Output Power (W) | 120 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 1.2 |
Efficiency (%) | 90 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Family | LG120W |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 57 VDC to 171 VDC |
Output Current (Channel 1) | 0.7 A |