12VDC 80 x 80 x 25 mm DC Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
3110KL-04W-B20 3110KL-04W-B20
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD

$9.95 ea

73 ship on Jan. 27
More Available – 14 weeks


  • Jameco Part no.: 2234450
  • Manufacturer: Sunon
  • Manufacturer no.: EE80251B3-0000-G99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

12VDC 80 x 80 x 25 mm DC Brushless Tubeaxial Fan

Specifications:
  • Manufacturer: Sunon
  • Model: EE80251B3-0000-G99
  • Voltage: 12 VDC
  • Current: 88 mA
  • Power: 1.1 Watt
  • Bearing Type: 2 Ball
  • Rated Speed: 2600 RPM ±10%
  • Noise: 28 dBA
  • Connection: 3 - 12"" Lead wires
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
    • FG - Speed Sensor
  • Operating Temperature Range: -10°C to +70°C
  • Agency Approvals: UL/CUL/TUV/CE
  • Weight: 75 grams
"

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)33
BearingBall
Current (mA)88
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)28
Connection (Leads)(3) 12", speed sensor
Power (Watts)1.1
Speed2600


Report a problem
Suggest a product