12 VDC 1.5 Amp Unregulated Switching Table-Top Power Supply

You may also like:
GQ15-120150-AU GQ15-120150-AU
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
MKD66123400 MKD66123400
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
55416 55416
Price Reduced

$10.95 ea

53 ship on Oct. 15


  • Jameco Part no.: 2234484
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EDU120150R-A2221
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.49
50+ $7.95

Request a Large Quantity Quote

12 VDC 1.5 Amp Unregulated Switching Table-Top Power Supply

Specifications:

  • Manufacturer: ReliaPro
  • Manufacturer #: EDU120150-RA222
  • Input: 120 VAC @ 60 Hz
  • Output: 12VDC @ 1.5 Amp
  • Output Connector: 2.5 mm x 5.5 mm, Center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Output Cord: 6 Feet
  • Led Indicator: No
  • Size: 3.1" L x 2.1" W x 1.9" H
  • Weight: 1.4 lbs.
  • Agency Approvals: n/a


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
AC Power CordINCLUDED
FamilyEDU120150
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm Female
PolarityCenter Positive
Agency ApprovalsNone
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)3.1
Width (inch)2.1
Height (inch)1.9
ColorBlack
TypeUnregulated Linear
StyleDesktop Adapter
DC Cord Length (feet)6
AC Cord Length (feet)6


Report a problem
Suggest a product