5 VDC 3 Amp Regulated Switching Wall Adapter

You may also like:
ADS6818-1505-WDB0530 ADS6818-1505-WDB0530
SGA18U05-P1J SGA18U05-P1J
SA115B-05 SA115B-05
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A

$6.495 ea

972 ship on Mar. 5


  • Jameco Part no.: 2234505
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BI20-050300-ADU
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.495
10+ $5.49
50+ $4.75
250+ $4.25

Request a Large Quantity Quote

5 VDC 3 Amp Regulated Switching Wall Adapter

Specifications

  • Manufacturer: Arndt
  • Manufacturer #: BI20-050300-ADU
  • Input Voltage: 100 - 240 VAC @ 50/60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 3000 mA (3A)
  • Output Connector: 2. 5 mm ID x 5.5 mm OD x 10.34 mm L, Right Angle center positive female barrel plug
  • Output Cord Length: 6 Foot
  • Case Color: Black
  • Size: 2.8" H x 1.8" W x 1.3" D
  • Energy Efficiency: Level V
  • Agency Approvals: UL/CUL
  • Weight: 0.3 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Output Connector Diameters2.5mm x 5.5mm right angle
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.8 x 1.3
Agency ApprovalsUL/CUL
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)15
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product