0.079 Inch (2.0 mm) JST Type Crimp Terminal

You may also like:
22-01-3027 22-01-3027
22-01-3037 22-01-3037
22-01-2027 22-01-2027
22-01-3047 22-01-3047
22-01-2047 22-01-2047
22-01-2037 22-01-2037

$0.25 ea

5,353 ship on Sep. 19


  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.11
100+ $0.07
500+ $0.06
1000+ $0.045

Request a Large Quantity Quote

0.079" (2.0 mm) JST Type Crimp Terminal

Specifications:

  • Manufacturer: Adam Tech
  • Manufacture#: 2CTC-R
  • Material Contact: Phosphor Bronze
  • Plating: Tin over Copper
  • Operating Voltage: 100 VAC max.
  • Current Rating: 1 Amp max.
  • Wire Gauge: 24 -30 AWG
  • Contact Resistance: 20 mΩ max.
  • Operating Temperature: -25°C to +85°C
  • Pb Free, RoHS Compliant
  • Use with JST 2.0 mm Connector Housing
    • 2 Position JST 2.0 mm Connector (2CH-C-02, p/n: 2234513)
    • 3 Position JST 2.0 mm Connector (2CH-C-03, p/n: 2234521)
    • 4 Position JST 2.0 mm Connector (2CH-C-04, p/n: 2234530)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product