Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 1 Amp Regulated Switching Wall Adapter

You may also like:
HK-AP-050A100-US HK-AP-050A100-US
GS06U-1P1J GS06U-1P1J
MU05-J050100-A1-2.1 MU05-J050100-A1-2.1
HK-AR-050A200-US HK-AR-050A200-US
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
Slashed Prices - Limited Quantity

$3.95 ea

Lead time 5 weeks


  • Jameco Part no.: 2234601
  • Manufacturer: Arndt
  • Manufacturer no.: MU05-050100-A1-10
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.25
50+ $2.49

Request a Large Quantity Quote

5VDC 1 Amp Regulated Switching Wall Adapter

Specifications:

  • Manufacturer: Arndt
  • Manufacturer #: MU05-050100-A1-10
  • Input Voltage: 100 - 240 VAC @ 50-60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 1000 mA
  • Output Connector: 2.1mm ID x 5.5 mm OD, Center Positive female barrel plug
  • Size: 2.6" H x 1.3" W x 1.5" D
  • Case Color: Black
  • Output Cord Length: 10 Feet
  • Agency Approvals: UL/CUL
  • Weight: 0.2 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.6 x 1.3 x 1.5
Agency ApprovalsUL/CUL
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product