# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
100+ | $7.95 |
500+ | $6.95 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C14 |
Contact Gender | Male |
Current Rating (A) | 6 |
Voltage Rating (AC) | 250 |
Mounting Type | Panel Mount, Front, Screw Flange |
Termination Type | 0.250" Faston |
Filtered | Yes |
Fused | Yes |
Switch Function | Switched |
Body Orientation | Straight |