Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 30 x 6 mm Vapo Fan 4.9 CFM

You may also like:
KDE0503PEB-2-8(MS.N) KDE0503PEB-2-8(MS.N)
MC20080V2-000U-A99 MC20080V2-000U-A99
KDE0504PFS2-8 KDE0504PFS2-8
GD053010EB-N (2I9) GD053010EB-N (2I9)
GD053010MB-N (2F5) GD053010MB-N (2F5)
GD054020ML-N (1F5) GD054020ML-N (1F5)

$9.95 ea

81 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 2234695
  • Manufacturer: Sunon
  • Manufacturer no.: MC30060V1-0000-A99
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

5VDC 30 x 6 mm Vapo Fan 4.9 CFM

Specifications:

  • Manufacturer: Sunon
  • Manufacture#: MC30060V1-0000-A99
  • Voltage: 5VDC
  • Current: 112 mA
  • Power: 0.56 Watts
  • Bearing Type: Vapo
  • Rated Speed: 9500 RPM
  • Airflow: 4.9 CFM
  • Noise: 28 dBA
  • Connection: (2) x 6" lead wires
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
  • Agency approvals: UL/CUL/TUV
  • Weight: 0.013 lbs.


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Height - mm30
Width - mm30
Depth - mm6
Air Flow (CFM)4.9
BearingVapo
Current (mA)112
Agency ApprovalsUL/CUL/TUV
Noise (dBA)28
Connection (Leads)6"
Power (Watts)0.56


Report a problem
Suggest a product