8 ohm 4 Watt Square Speaker 0.90"

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
SP99023A SP99023A
GSP01-R GSP01-R
Clearance

$2.95 ea

10% discount applied in cart

392 ship on May. 18


  • Jameco Part no.: 2234759
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQ-023CP-8
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.58
100+ $2.29

Request a Large Quantity Quote

Square Speaker 0.90" 8Ω 4 Watt

Specifications:

  • Manufacturer: ValuePro
  • Manufacturer #: TQ-023CP-8
  • Impedance: 8Ω
  • Frequency Range: 300 Hz to 20 kHz max (response), 10 dB
  • Sound Pressure Level: 76 dB
  • Voice Coil Diameter: 0.52"
  • Input Power: 2 Watt (nominal) / Handling Capacity: 4 Watt
  • Operating Temperature: -25°C to +60°C
  • Dimension: 0.90" H x 0.90" W x 0.40" D
  • Magnet Size: 0.50" x 0.118"


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)2
Input Power (max) (W)4
Output76 dB
Frequency Range300 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.5 x 0.12
Magnet MaterialFerrite
Termination MethodSolderable Lug
Length0.9 in.
Width0.9 in.
Depth0.4 in.


Report a problem
Suggest a product