# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
50+ | $11.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 4.2 |
Additional Output Voltages (VDC) | 8 to 24 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 6.5 |
Width (inch) | 2.8 |
Height (inch) | 1.8 |
PFC Function | Yes |
Agency Approvals | UL/CUL/FCC/CE |
Maximum Output Power (W) | 100 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.3 |
Efficiency (%) | 89 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Family | LD100W |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 8 VDC to 24 VDC |
Output Current (Channel 1) | 4.2 A |