# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3.33 |
Additional Output Voltages (VDC) | 4 to 12 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 3.7 |
Width (inch) | 2.7 |
Height (inch) | 1.2 |
PFC Function | Yes |
Agency Approvals | UL/CUL/FCC/CE |
Maximum Output Power (W) | 40 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Efficiency (%) | 83 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Family | LD40W |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 4 VDC to 12 VDC |
Output Current (Channel 1) | 3.333 A |