12V DC Motor 7524 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$2.25 ea

1,830 ship on Jan. 17


  • Jameco Part no.: 2234812
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-260SB-14280-LNR/38
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.55

Request a Large Quantity Quote

12V DC Motor 7524 RPM

Specifications:

  • Manufacturer: Nichibo
  • Manufacture#: PC-260SB-14280
  • Voltage: 12 VDC
  • Voltage Range: 6-12 VDC
  • Amperage: 250 mA
  • Speed (RPM): 7524
  • Torque: 23.25 g-cm
  • Efficiency: 61
  • Termination: (2)- 4" Lead Wires
  • Shaft Diameter: 0.08"
  • Shaft Length: 0.22"
  • Size: 0.95" Diameter x 1.06" Depth


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6.0 - 12
Current @ Max. Efficiency (A)0.25
Speed @ Max. Efficiency (RPM)7524
Torque @ Max. Efficiency (g-cm)23.25
Efficiency61
Terminal Type2 wires
Shaft Diameter (inch)0.078
Shaft Length (inch)0.232
Size (Diameter x Depth) (inch).95 x 1.1


Report a problem
Suggest a product