4 VDC 1 A Bipolar Stepper Motor 200 Steps

You may also like:
PX245-01AA PX245-01AA
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R

$15.95 ea

28 ship on May. 18
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2234839
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYG44B
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49
100+ $11.95

Request a Large Quantity Quote

4 VDC 1 A Bipolar Stepper Motor 200 Steps

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: 42BYG44B
  • Voltage: 4 VDC
  • Amperage: 1 A
  • Step Angle: 1.8°
  • Resistance Per Phase: 4Ω
  • Inductance Per Phase: 10 mH, ±20%
  • Number of Phase: 2 (Bipolar)
  • Holding Torque: 3.6 kg-cm
  • Size: 42.3 mm 42.3 mm x 44 mm
  • Mounting Hole: 31 mm x 31 mm
  • Screw: M3 x 4
  • Shaft Length: 8 mm
  • Shaft Diameter: 5 mm


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating4 VDC
Current per Phase1000 mA
Step Angle1.8
Resistance per Phase4 Ohm
Inductance per Phase10 mH
Holding Torque3600 g-cm
Shaft Diameter0.2 in.
Shaft Length0.312 in.
Motor Size (Diameter x Length) (inch)1.65 x 1.68
NEMA Frame Size17
Hole Spacing1.21 in.
Mounting Hole0.1 in.
Weight0.7 lbs.


Report a problem
Suggest a product