24 VDC Brushless Ball Fan 127x127x38 mm

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401
Clearance

$24.95 ea

10% discount applied in cart

71 ship on Apr. 19


  • Jameco Part no.: 2234919
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1324VB-F51
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $22.95
50+ $19.95

Request a Large Quantity Quote

24 VDC Brushless Fan 127x127x38 mm

Specifications:

  • Manufacturer: Adda
  • Manufacturer P/N: AD1324VB-F51
  • Voltage: 24 VDC
  • Current: 1.10 A
  • Airflow: 242.15 CFM
  • Bearing: Ball
  • Power: 26.40 Watt
  • Noise: 64.5 dBA
  • Speed: 4500 RPM
  • Connection: (2) - 12'' wire leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm127
Width - mm127
Depth - mm38
Air Flow (CFM)242.15
BearingBall
Current (mA)1100
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)64.5
Connection (Leads)12"
Power (Watts)26.4
Speed4500


Report a problem
Suggest a product