3 Volt DC Motor 660mA 6150 RPM

Mabuchi Motor Company
RE140RA-2270
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$2.75 ea

245 ship on Jan. 17


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

3 Volt DC Motor 660mA 6150 RPM

Specifications:

  • Manufacturer: Mabuchi
  • Manufacturer #: RE-140RA-2270
  • Power: 0.16 - 3.0 Watt
  • Rated Voltage: 1.5VDC
  • Voltage operating range: 1.5 - 3.0VDC
  • Current @ maximum efficiency: 660 mA
  • Speed @ maximum efficiency: 6150 RPM
  • Torque @ maximum efficiency: 6.7 g-cm
  • smooth shaft
  • Shaft diameter: 0.076"
  • Shaft length: 0.31"
  • Size: 0.82" Dia. x 0.98" L
  • Connection: (2) x 4" wire leads
  • Weight: 0.042 lbs.


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)1.5
Voltage Range (VDC)1.5 - 3.0
Current @ Max. Efficiency (A)0.66
Speed @ Max. Efficiency (RPM)6150
Torque @ Max. Efficiency (g-cm)6.7
Efficiency50
Terminal Type4" Wires
Shaft Diameter (inch)0.078
Shaft Length (inch)0.31
Size (Diameter x Depth) (inch).82 x .98


Report a problem
Suggest a product