Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cermet Potentiometer 10 kΩ 1/2 Watt 1/4" Round Single Turn Side Adjust

You may also like:
82PAR10K (3329W-1-103) 82PAR10K (3329W-1-103)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.95 ea

428 ship on Feb. 19


  • Jameco Part no.: 2235209
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3329W-1-103VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Cermet Potentiometer 10 kΩ 1/2 Watt 1/4" Round Single Turn Side Adjust

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: 3329X-1-103VP
  • Resistance: 10 kΩ
  • Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 85°C (300 volts max.)
  • Temperature Range: -55°C to +150°C
  • Number of Turns: 1
  • Connection: PC pins
  • Dimension: 0.26" Diameter x 0.330" H
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyW
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Round
Number of Turns1
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.1
Height (mm)8.38
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.79


Report a problem
Suggest a product