5 VDC 35 x 10 mm Blower Fan 1.0 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$12.95 ea

10% discount applied in cart

34 ship on Apr. 15


  • Jameco Part no.: 2235250
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3505LB-GAO
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

5 VDC 35 x 10 mm Blower Fan 1.0 CFM

Low Speed Fan with Ball Bearings.

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AB3505LB-GAO
  • Voltage: 5 VDC
  • Current: 90 mA
  • Power: 0.45 Watt
  • Bearing Type: Ball
  • Rated Speed: 5000 RPM
  • Air Flow: 1.0 CFM
  • Noise: 23.8 dBA
  • Size: 35 mm x 35 mm x 10 mm
  • Connection: (2) - 5'' Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Height - mm35
Width - mm35
Depth - mm10
Air Flow (CFM)1
BearingBall
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)23.8
Connection (Leads)5"
Power (Watts)0.45
CategoryDC Blower
Maximum Pressure0.11
Nominal Speed5000


Report a problem
Suggest a product