Heat Sinks
Active Heat Sinks
5 VDC 50 mm x 8 mm Chip Cooler Fan 7.1 CFM with 3.5" Leads with Connector
View larger image
Jameco Part no.:
2235284
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AP0505MX-J90-4P
HTS code:
8414599080
Data Sheet (current)
[165 KB ]
ROHS Certificate
[54 KB ]
You may also like:
AP0412MX-J70
AP0512HX-J96
AP3512LB-J70(S)
AP0512HX-J90
AP4512MX-G90
AP3505LX-J70
Clearance
$9.95
ea
157 ship on Jan. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$9.95
10+
$8.95
50+
$7.95
100+
$6.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2235284
Manufacturer:
ADDA Corporation
Manufacturer no.:
AP0505MX-J90-4P
HTS code:
8414599080
Data Sheet (current)
[165 KB ]
ROHS Certificate
[54 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$9.95
10+
$8.95
50+
$7.95
100+
$6.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
5 VDC 50 mm x 8 mm Chip Cooler Fan 7.1 CFM with 3.5" Leads with Connector
Medium Speed Chip Cooler Fan with Hypro Bearing
Specifications:
Voltage: 5 VDC
Amperage: 80 mA
Power: 0.40 Watt
Bearing: Hypro
Rated Speed: 5000 RPM
Air Flow: 7.1 CFM
Noise: 25.5 dBA
Size: 50 mm x 50 mm x 8 mm
Connection: (2) - 3.5" Lead Wires with connector
Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
5
Height - mm
50
Width - mm
50
Depth - mm
8
Air Flow (CFM)
7.1
Connection (Leads)
3.5" w/ conn.
Color
Black
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
5 VDC 50 mm x 8 mm Chip Cooler Fan 7.1 CFM with 3.5" Leads with Connector
Image is representative only