24 VDC 120 mm x 25 mm Tubeaxial Fan 126 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$24.95 ea

10% discount applied in cart

5 ship on Apr. 15


  • Jameco Part no.: 2235330
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AS12024LB25A100
  • HTS code: 8414599080
  • Electronics Parts Locator

24 VDC 120 mm x 25 mm Tubeaxial Fan 126 CFM

Low Speed Fan with Ball Bearing and built-in IC for Auto Restart.

Specifications:

  • Manufacturer: Adda
  • Manfuacture#: AS12024LB25A100
  • Voltage: 24 VDC
  • Amperage: 280 mA
  • Power: 6.72 Watt
  • Bearing: Ball
  • Rated Speed: 2900 RPM
  • Air Flow: 126 CFM
  • Noise: 51 dBA
  • Size: 120 mm x 120 mm x 25 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm120
Width - mm120
Depth - mm25
Air Flow (CFM)126
BearingBall
Current (mA)280
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)51
Connection (Leads)12"
Power (Watts)6.72
Speed2900


Report a problem
Suggest a product