DC Brushless Fans
1.60" (40mm)
12V DC 40mm Brushless Tubeaxial Fan 20.7 CFM
View larger image
Jameco Part no.:
2235348
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AD04012UB285300(LAP)
HTS code:
8414599080
Data Sheet (current)
[105 KB ]
ROHS Certificate
[54 KB ]
You may also like:
SC40-W2
SCREW-8825-S
SCREW-8825
AD08012MX257304
AD0412HB-C79GP
AFB0412SHB-MOD
AD1212LB-A71GL
AD1212HB-F51(N)
Clearance
$6.95
ea
10% discount applied in cart
9 ship on Jan. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
10+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2235348
Manufacturer:
ADDA Corporation
Manufacturer no.:
AD04012UB285300(LAP)
HTS code:
8414599080
Data Sheet (current)
[105 KB ]
ROHS Certificate
[54 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$6.95
10+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
12V DC 40mm Brushless Tubeaxial Fan 20.7 CFM
Ultra High Speed, Hypro Bearing, FG-Tachometer
Specifications:
Manufacturer: Adda
Manufacture#: AD04012UB285300
Size: 40 x 40 x 28 mm
Voltage: 12 VDC
Amperage: 600 mA
Power: 7.2 Watt
Bearing: Ball
Air Flow: 20.7 CFM
Speed (RPM): 18000
Noise: 50.8 dBA
Size: 40 mm x 40 mm x 28 mm
Termination: (3) -12" Lead Wires, Positive, Negative, and FG -Tachometer (Speed Sensor)
RoHS Compliant
Agency Approvals: UL/CUL
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
12
Height - mm
40
Width - mm
40
Depth - mm
28
Air Flow (CFM)
20.7
Bearing
Ball
Current (mA)
750
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
50.8
Connection (Leads)
(3) 12" w/ conn., speed sensor
Power (Watts)
9
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Back to top
Accessories
Price: $0.59
Manufacturer P/N: SC40-W2
Fan Guard 40mm 1.60" Metal
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
12V DC 40mm Brushless Tubeaxial Fan 20.7 CFM
Image is representative only