Terminal Block Plug Female Socket 6 Position Top Screw 15 Amp 300V

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$2.95 ea

10% discount applied in cart

271 ship on Apr. 12


  • Jameco Part no.: 2235364
  • Manufacturer: Wiecon
  • Manufacturer no.: 25.340.0653.0
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.98

Request a Large Quantity Quote

Terminal Block 6 Position Top Screw 15 Amp 300 V

PC Board Connectors, Top Screw

Specifications:

  • Number of Terminals: 6
  • Current/Voltage Rating: 15 A / 300 V
  • Wire Gauge: 12 - 22 AWG
  • Terminal Spacing: 0.200''/5.08 mm
  • Top Screw Adustable
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Pitch0.200" (5.08mm)
GenderFemale
Number of Positions6
DescriptionPlug
Current Rating15
Voltage Rating300
Top TerminationScrew, Push-In
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)12-22
Contact MaterialBrass
Housing MaterialPolyamide
Housing ColorGreen
Depth18.2mm
FamilyType 8213
Height15.2mm
Product Length30.8mm
Figure12


Report a problem
Suggest a product