Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Watt 5V DC 2.1A USB Wall Power Supply Right Angled

You may also like:
313990002 313990002
US2018 US2018
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
GS18U24-P1J GS18U24-P1J

$5.49 ea

27 ship on Sep. 29


  • Jameco Part no.: 2235381
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 313990002RA
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.49
10+ $4.75

Request a Large Quantity Quote

10 Watt 5V DC 2.1A USB Wall Power Supply Right Angled

This high quality AC to DC power supply is "wall wart" type featuring short circuit protection, over current protection and efficient AC to DC conversion over 80%. These have a standard USB Type-A connector for the output so you can power your Raspberry Pi, Cubieboard, Smartphone, etc. through a USB cable. Any device that uses a USB cable for charging or power can be powered with this supply.

Feature

  • Wall mount type (right angle configuration)
  • Short circuit protection
  • Over current protection
  • Supplies 2.1A current for devices like Apple iPhone5/iPad and later
  • Conversion efficiency more than 80%

Specification

  • Rated Input: 100-240V AC, 50/60Hz, 0.3A
  • Rated Output: 5V/2.1A
  • Connector: USB Female
  • Certifications: FCC, UL
  • Size: 5.5cm x 3cm
  • Weight: 56g

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.1
Output Connector DiametersUSB Type A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")2.3 x 1.6 x 1.3
Agency ApprovalsUL/CUL/FCC
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)10.5
Efficiency (%)80
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product