# of units | Price |
---|---|
1+ | $16.95 |
10+ | $15.49 |
100+ | $13.95 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.150 |
Number of Positions | 12 |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Pressure Clip |
Gender | Male |
Body Orientation | Straight |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 16-30 AWG |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 46.51mm |
Family | Combicon Front-MC |
Product Height | 12.3mm |
Product Length | 21.7mm |
Figure | 18 |