Capacitor Radial 6.8µF 50 V ±20% 5 x 11 mm

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R
Clearance

$0.15 ea

10% discount applied in cart

8,454 ship on May. 17


  • Jameco Part no.: 2235786
  • Manufacturer: NIC Components
  • Manufacturer no.: R6.8/50
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor Radial 6.8µF


Specifications:

  • Manufacturer: NIC Components
  • Manufacture#: R6.8/50
  • Capacitance Value: 6.8µF
  • Voltage: 50 VDC
  • Temperature: 85°C
  • Size: 5 x 11 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)6.8
ConstructionAxial
Voltage Rating50 VDC
Tolerance20%
Body Diameter5 mm
Length11 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance6.8µF


Report a problem
Suggest a product