1 1/4 x 1/4 Snap In Fuse Holder

You may also like:
03420012HX040 03420012HX040
GFS603-R GFS603-R
2203-R 2203-R
G/S GFS703-R G/S GFS703-R
FH55B FH55B
BLR-I-301 BLR-I-301
Clearance

$1.49 ea

10% discount applied in cart

393 ship on May. 14


  • Jameco Part no.: 2235946
  • Manufacturer: Kobiconn
  • Manufacturer no.: 441-R355
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
250+ $0.99

Request a Large Quantity Quote

1 1/4 x 1/4 Snap In Fuse Holder

Specifications

  • Mounting Style: Panel Mount
  • Current Rating: 20 Amp
  • Voltage Rating: 250 VAC
  • Contact Resistance: 50m Ohm max.
  • Insulation Resistance: 500VDC 100M Ohm min.
  • Dielectric Strength: 1500 VAC, 1 minute
  • Housing and Cover Material: Nylon
  • Terminal Material: Silver plated brass


Report a problem
Suggest a product
Specification Value
MountingPanel Mount Snap In
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating20 A
Voltage Rating250 VAC
TerminationSolder Lug


Report a problem
Suggest a product